LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntek SK3410R194 product image
  • SK3410R194 thumbnail 1
  • SK3410R194 thumbnail 2
  • SK3410R194 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Suntek SK3410R194RoHS

Manufacturer
SuntekAsian Brands
MPN
SK3410R194
LCSC Part #
C53360305
Packaging
SMD-5P,1.1x0.9mm
Customer #
Key Attributes
2.593GHz 3dB 50Ω SMD-5P,1.1x0.9mm SAW Filters RoHS
Datasheetpdf iconSuntek SK3410R194
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1686$ 0.84
50+$ 0.1334$ 6.67
150+$ 0.1183$ 17.75
500+$ 0.0994$ 49.70
2,500+$ 0.0911$ 227.75
5,000+$ 0.086$ 430.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturerSuntek
PackagingSMD-5P,1.1x0.9mm
Operating Temperature-30℃~+85℃
Frequency - Center2.593GHz
Attenuation-
Insertion Loss3dB
impedance50Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece