XYECONN FPC12-Q0.5-4ABRH20
| Manufacturer | XYECONNAsian Brands |
| MPN | FPC12-Q0.5-4ABRH20 |
| LCSC Part # | C53359962 |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | -40℃~+105℃ Hinged Lid 4P 0.5mm Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 4P | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1837 | $ 0.92 |
| 50+ | $ 0.1454 | $ 7.27 |
| 150+ | $ 0.1289 | $ 19.34 |
| 500+ | $ 0.1084 | $ 54.20 |
| 2,500+ | $ 0.0993 | $ 248.25 |
| 5,000+ | $ 0.0938 | $ 469.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



