Shikues SKQ90N10AD
| Manufacturer | ShikuesAsian Brands |
| MPN | SKQ90N10AD |
| LCSC Part # | C5334593 |
| Packaging | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 93A PDFN-8L(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shikues | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 920pF | |
| Current - Continuous Drain(Id) | 93A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 89W | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| RDS(on) | 5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.867nF | |
| Gate Charge(Qg) | 53.1nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,872
3,872 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7641$ 0.7259 | $ 0.73 |
| 10+ | $ 0.6103$ 0.5798 | $ 5.80 |
| 30+ | $ 0.5343$ 0.5076 | $ 15.23 |
| 100+ | $ 0.4582$ 0.4353 | $ 43.53 |
| 500+ | $ 0.3756$ 0.3569 | $ 178.45 |
| 1,000+ | $ 0.3513$ 0.3338 | $ 333.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



