COSINE COS485RS
| Manufacturer |
COSINE
Asian Brands |
| Mfr. Part # | COS485RS |
| LCSC Part # | C5334495 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Low Power, 10Mbps, RS-485/RS-422 Transceiver |
| Description | 4.5V~5.5V Transceiver 10Mbps SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | COSINE | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
170
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2108 | $ 1.05 |
50+ | $ 0.1706 | $ 8.53 |
150+ | $ 0.1534 | $ 23.01 |
500+ | $ 0.1319 | $ 65.95 |
2,500+ | $ 0.1175 | $ 293.75 |
4,000+ | $ 0.1117 | $ 446.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$