LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS ZGM230SA27HGN2R product image
  • ZGM230SA27HGN2R thumbnail 1
  • ZGM230SA27HGN2R thumbnail 2
  • ZGM230SA27HGN2R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SILICON LABS ZGM230SA27HGN2RRoHS

Manufacturer
MPN
ZGM230SA27HGN2R
LCSC Part #
C5334296
Packaging
LGA-44_6.5X6.5
Customer #
Key Attributes
LGA-44_6.5X6.5 RF Transceiver Modules and Modems RoHS
Datasheetpdf iconSILICON LABS ZGM230SA27HGN2R
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8699$ 8.87
10+$ 8.648$ 86.48
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerSILICON LABS
PackagingLGA-44_6.5X6.5

Introduction

AI Translation

The ZGM230S is a system-in-package (SiP) module for Z-Wave connectivity and networking built for the performance, security, and energy demands of the Smart Home. It delivers robust RF performance, long-range, industry-leading security features, low-current consumption, a rich set of MCU peripherals, ample memory, and a wide operating temperature range, all in a 6.5×6.5 mm package. The ZGM230S is a complete solution supported by powerful and fully-upgradeable software, advanced development and debugging tools, and documentation that will simplify and minimize the development cycle, certification process, and deployment of your endproduct, helping to accelerate its time-to-market significantly.

Features

AI Translation
  • Z-Wave connectivity
  • RF pin for external antenna
  • +14 dBm TX power
  • -110.9 dBm RX sensitivity @100 kbps
  • 32-bit ARM Cortex-M33 core at 39 MHz
  • 512/64 kB of Flash/RAM memory
  • Advanced security features
  • Rich set of MCU peripherals
  • Integrated DC-DC converter
  • Up to 34 GPIO pins
  • -40 to 85 °C
  • 6.5 mm x 6.5 mm
  • Supported Protocols: Z-Wave, Z-Wave Long Range
  • Wireless System-on-Chip: Sub GHz radio; TX power up to +14 dBm; 32-bit ARM Cortex-M33 with DSP instruction and floating-point unit for efficient signal processing; 512 kB flash program memory; 64 kB RAM data memory; Embedded Trace Macrocell (ETM) for advanced debugging
  • Receiver Performance: -110 dBm sensitivity at 9.6 kbps FSK, 868 MHz; -110 dBm sensitivity at 40 kbps FSK, 868 MHz; -108.8 dBm sensitivity at 100 kbps GFSK, 868 MHz; -109.4 dBm sensitivity at 9.6 kbps FSK, 915 MHz; -109.7 dBm sensitivity at 40 kbps FSK, 915 MHz; -108.3 dBm sensitivity at 100 kbps GFSK, 915 MHz; -110.9 dBm sensitivity at 100 kbps O-QPSK, 915 MHz
  • Operating Range: 1.8 to 3.6 V; -40 to +85 °C
  • Security: Hardware Cryptographic Acceleration for AES128/192/256, ChaCha20-Poly1305, SHA-1, SHA-2/256/384/512, ECDSA + ECDH(P-192, P-256, P-384, P-521), Ed25519 and Curve25519, J-PAKE, PBKDF2; True Random Number Generator (TRNG); ARM TrustZone; Secure Boot (Root of Trust Secure Loader); Secure Debug Unlock; DPA Countermeasures; Secure Key Management with PUF; Anti-Tamper; Secure Attestation
  • MCU Peripherals: 12-bit 1 Msps or 16-bit 76.9 ksps SAR Analog to Digital Converter (ADC); 2× Analog Comparator (ACMP); 2× Digital to Analog Converter (VDAC); Low-Energy Sensor Interface (LESENSE); Up to 34 General Purpose I/O pins with output state retention and asynchronous interrupts; 8 Channel DMA Controller; 12 Channel Peripheral Reflex System (PRS); 4×16-bit Timer/Counter with 3 Compare/Capture/PWM channels; 1×32-bit Timer/Counter with 3 Compare/Capture/PWM channels; 32-bit Real Time Counter; 24-bit Low Energy Timer for waveform generation; 2× Watchdog Timer; 2× Enhanced Universal Synchronous/Asynchronous Receiver/Transmitter (EUSART); Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S); 2×120 interface with SMBus support; Integrated Low-Energy LCD Controller supporting up to 80 segments; Die temperature sensor

Applications

AI Translation
  • Smart Home
  • Security
  • Lighting
  • Building Automation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ZGM230SA27HGN2SILICON LABS-0$ 10.7521