LGE MBR1640CT
| Manufacturer | LGEAsian Brands |
| MPN | MBR1640CT |
| LCSC Part # | C5334287 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V TO-220AB |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | TO-220AB | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 840mV | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 16A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | TO-220AB | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 840mV | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 16A |
Report an ErrorShow similar products (0) >
In-Stock: 180
180 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3125 | $ 1.56 |
| 50+ | $ 0.2392 | $ 11.96 |
| 150+ | $ 0.2112 | $ 31.68 |
| 500+ | $ 0.1762 | $ 88.10 |
| 2,500+ | $ 0.1606 | $ 401.50 |
| 5,000+ | $ 0.1513 | $ 756.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | TO-220AB | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 840mV | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 16A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | TO-220AB | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 840mV | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 16A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBR20150LCT | LGE | TO-220AB | 33 | $ 0.4904 | ||
| MBR20100CT | LGE | TO-220AB-3 | 1,585 | $ 0.2345 | ||
| MBR2040CT | LGE | TO-220AB | 25 | $ 0.2911 | ||
| MBR20200LCT | LGE | TO-220AB | 200 | $ 0.3938 | ||
| MBR2060CT | LGE | TO-220AB | 10 | $ 0.3234 | ||
| MBR3045CT | LGE | TO-220AB | 70 | $ 0.362 | ||
| MBR3060CT | LGE | TO-220AB | 40 | $ 0.3434 | ||
| MBR20150CT | LGE | TO-220AB-3 | 234 | $ 0.3477 | ||
| MBR20200CT | LGE | TO-220AB-3 | 1,198 | $ 0.3549 | ||
| MBR30200CT | LGE | TO-220AB | 4 | $0.4472 $0.4968 |



