LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE BAS516 product image
  • BAS516 thumbnail 1
  • BAS516 thumbnail 2
  • BAS516 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE BAS516RoHS

Manufacturer
LGEAsian Brands
MPN
BAS516
LCSC Part #
C5334282
Packaging
SOD-523
Customer #
Key Attributes
DIODE GP 75V 250mA SOD-523
Datasheetpdf iconLGE BAS516
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0169$ 0.85
500+$ 0.0133$ 6.65
3,000+$ 0.0113$ 33.90
6,000+$ 0.0101$ 60.60
24,000+$ 0.009$ 216.00
51,000+$ 0.0085$ 433.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerLGE
PackagingSOD-523
Reverse Recovery Time (trr)4ns
Diode ConfigurationStandalone
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)75V
Pd - Power Dissipation500mW
Voltage - Forward(Vf@If)1.25V
Reverse Leakage Current (Ir)1uA
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified250mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact plastic SMD package
  • High switching speed: 4ns max
  • Continuous reverse voltage: 75V max
  • Repetitive peak reverse voltage: 85V max
  • Repetitive peak forward current: 500mA max

Applications

AI Translation
  • High-speed switching in surface-mount circuits