InterFET IF4500ST3
| Manufacturer | |
| MPN | IF4500ST3 |
| LCSC Part # | C5334223 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 1 N-channel 350mW 35V SOT-23-3 JFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | InterFET | |
| Packaging | SOT-23-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | - | |
| Number | 1 N-channel | |
| Operating Temperature | -55℃~+150℃ | |
| Drain Current (Idss) | - | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| Gate-Source Breakdown Voltage (Vgss) | 35V | |
| Gate-Source Cutoff Voltage (VGS(off)) | 1V | |
| Output Capacitance(Coss) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2237 | $ 6.22 |
| 200+ | $ 2.4083 | $ 481.66 |
| 500+ | $ 2.3246 | $ 1162.30 |
| 1,000+ | $ 2.2828 | $ 2282.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

