LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC TPMEG4002EB product image
  • TPMEG4002EB thumbnail 1
  • TPMEG4002EB thumbnail 2
  • TPMEG4002EB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPMEG4002EBRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPMEG4002EB
LCSC Part #
C53340954
Packaging
SOD-523
Customer #
Key Attributes
40V 1 Independent 580mV@200mA 200mA SOD-523 Single Diodes RoHS
Datasheetpdf iconTECH PUBLIC TPMEG4002EB
In-Stock: 4,200
4,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0173$ 0.0132$ 0.66
500+$ 0.0135$ 0.0103$ 5.15
3,000+$ 0.0113$ 0.0086$ 25.80
6,000+$ 0.01$ 0.0076$ 45.60
24,000+$ 0.0089$ 0.0068$ 163.20
51,000+$ 0.0083$ 0.0064$ 326.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTECH PUBLIC
PackagingSOD-523
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-
Diode Configuration1 Independent
Voltage - Forward(Vf@If)580mV@200mA
Reverse Leakage Current (Ir)2uA
Current - Rectified200mA
Non-Repetitive Peak Forward Surge Current1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Average forward current: lF(AV) ≤ 200mA
  • Reverse voltage: VR ≤ 40V
  • Low forward voltage: vF ≤ 580mV (at 200mA)
  • Leadless ultra-compact SMD plastic package
  • RoHS-compliant and halogen-free materials

Applications

AI Translation
  • Low-voltage rectification
  • High-efficiency DC-DC conversion
  • Switch-mode power supplies (SMPS)
  • Reverse polarity protection
  • Low-power applications