TECH PUBLIC TPM60120NHK3G
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPM60120NHK3G |
| LCSC Part # | C53340952 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 181W 60V 120A 3V 4.5mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 392pF | |
| Pd - Power Dissipation | 181W | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 4.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 352pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.672nF | |
| Gate Charge(Qg) | 103nC | |
| Vgs | ±25V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60V, 120A
- RDS(ON) < 5.9mΩ (at VGS = 10V)
- Advanced trench technology
- Excellent RDS(ON) and low gate charge
- Lead-free certified
Applications
AI Translation
- Load switch
- PWM applications
- Power management
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2766$ 0.9703 | $ 0.97 |
| 10+ | $ 1.0559$ 0.8025 | $ 8.03 |
| 30+ | $ 0.9327$ 0.7089 | $ 21.27 |
| 100+ | $ 0.7951$ 0.6043 | $ 60.43 |
| 500+ | $ 0.7343$ 0.5581 | $ 279.05 |
| 1,000+ | $ 0.7071$ 0.5374 | $ 537.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 392pF | |
| Pd - Power Dissipation | 181W | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 4.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 352pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.672nF | |
| Gate Charge(Qg) | 103nC | |
| Vgs | ±25V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60V, 120A
- RDS(ON) < 5.9mΩ (at VGS = 10V)
- Advanced trench technology
- Excellent RDS(ON) and low gate charge
- Lead-free certified
Applications
AI Translation
- Load switch
- PWM applications
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



