LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC TPESD652DBZR product image
  • TPESD652DBZR thumbnail 1
  • TPESD652DBZR thumbnail 2
  • TPESD652DBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPESD652DBZRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPESD652DBZR
LCSC Part #
C53340940
Packaging
SOT-23
Customer #
Key Attributes
38V 5.5A@8/20us 180W@8/20us 25V 18V SOT-23 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC TPESD652DBZR
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1217$ 0.0925$ 0.46
50+$ 0.0961$ 0.0731$ 3.66
150+$ 0.0833$ 0.0634$ 9.51
500+$ 0.0737$ 0.0561$ 28.05
3,000+$ 0.066$ 0.0502$ 150.60
6,000+$ 0.0621$ 0.0472$ 283.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23
Clamping Voltage38V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)5.5A@8/20us
Peak Pulse Power Dissipation (Ppp)180W@8/20us
Voltage - Breakdown25V
Number of Channels-
typeESD
Reverse Leakage Current (Ir)200nA
Polarity-
Reverse Stand-Off Voltage (Vrwm)18V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 18V
  • Ultra-low capacitance: 1pF maximum
  • Ultra-low leakage: nanoamp level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test: air discharge ±30kV, contact discharge ±30kV
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (surge) 5.5A (8/20μs)
  • 3-pin lead-free package
  • RoHS-compliant lead-free devices
  • Response time typically less than 1ns

Applications

AI Translation
  • Mobile phones & accessories
  • Personal digital assistants
  • Laptops & handheld devices
  • Portable instruments
  • USB power & data cables