TECH PUBLIC TL494IDR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TL494IDR-TP |
| LCSC Part # | C53340923 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 1kHz~200kHz 200mA 7V~40V SOP-16 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-16 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 1kHz~200kHz | |
| Output Current | 200mA | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 7V~40V | |
| Features | - | |
| Topology | Push-Pull;Forward;Half-Bridge;Full-Bridge | |
| Output Voltage | - | |
| Duty Cycle(Max) | 45% | |
| Working Mode | PWM Modulation | |
| Feedback System | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TL494IDR - TP is a switching pulse width modulation control circuit primarily designed for power supply control, offering flexibility to customize power control circuits for specific applications. The device integrates two error amplifiers, an on-chip adjustable oscillator, a dead-time control (DTC) comparator, a pulse-steering control flip-flop, a 5V voltage regulator, and output control circuitry. Available in SOP16 package.
Features
- Push-pull or single-ended output control
- Dual error amplifiers
- 5V reference voltage (±2% accuracy)
- Adjustable dead-time control
- Independent output transistors (sink or source current up to 200mA)
- Complete PWM circuitry
- Master or slave oscillator
Applications
- PC power supply
- Inverter power supply
- Single-ended forward dual-switch, half-bridge, and full-bridge switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1552$ 0.1180 | $ 0.59 |
| 50+ | $ 0.1215$ 0.0924 | $ 4.62 |
| 150+ | $ 0.107$ 0.0814 | $ 12.21 |
| 500+ | $ 0.089$ 0.0677 | $ 33.85 |
| 2,500+ | $ 0.081$ 0.0616 | $ 154.00 |
| 5,000+ | $ 0.0762$ 0.0580 | $ 290.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-16 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 1kHz~200kHz | |
| Output Current | 200mA | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 7V~40V | |
| Features | - | |
| Topology | Push-Pull;Forward;Half-Bridge;Full-Bridge | |
| Output Voltage | - | |
| Duty Cycle(Max) | 45% | |
| Working Mode | PWM Modulation | |
| Feedback System | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TL494IDR - TP is a switching pulse width modulation control circuit primarily designed for power supply control, offering flexibility to customize power control circuits for specific applications. The device integrates two error amplifiers, an on-chip adjustable oscillator, a dead-time control (DTC) comparator, a pulse-steering control flip-flop, a 5V voltage regulator, and output control circuitry. Available in SOP16 package.
Features
- Push-pull or single-ended output control
- Dual error amplifiers
- 5V reference voltage (±2% accuracy)
- Adjustable dead-time control
- Independent output transistors (sink or source current up to 200mA)
- Complete PWM circuitry
- Master or slave oscillator
Applications
- PC power supply
- Inverter power supply
- Single-ended forward dual-switch, half-bridge, and full-bridge switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



