TECH PUBLIC LMV358IPWR(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LMV358IPWR(TP) |
| LCSC Part # | C53340901 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 2 500uV 95dB 10pA 1MHz 50uA Rail-to-Rail Input, Rail-to-Rail Output TSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 650nV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 50uA | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV358 is a single-supply, low-power CMOS dual operational amplifier. These amplifiers offer 1MHz bandwidth, rail-to-rail input and output, and single-supply operation from 2.1V to 5.5V. An integrated anti-RF filter significantly improves RF immunity without requiring additional components. With a typical quiescent supply current of 50μA per amplifier and an ultra-low input bias current of 10pA, this device is ideal for low-offset, low-power, and high-impedance applications such as smoke detectors, photodiode amplifiers, and other sensors.
Features
- General-purpose, low-cost
- Gain-bandwidth product: 1MHz
- Low input bias current: 10pA (typical)
- Low offset voltage: 5mV (maximum)
- Quiescent current: 50μA per amplifier (typical)
- Unity-gain stable
- Rail-to-rail input and output
- Single-supply or dual-supply operation
- Supply voltage range: 2.1V to 5.5V
- Operating temperature: -40°C ~ +125°C
- Package type: TSSOP-8
Applications
- Temperature sensors
- Battery-powered instruments
- Smoke/gas/environmental sensors
- Medical devices
- Portable instruments and mobile devices
- Active filters
- Piezoelectric transducer amplifiers
- Sensor interfaces
- Handheld test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0992$ 0.0754 | $ 0.38 |
| 50+ | $ 0.0781$ 0.0594 | $ 2.97 |
| 150+ | $ 0.0676$ 0.0514 | $ 7.71 |
| 500+ | $ 0.0596$ 0.0453 | $ 22.65 |
| 2,000+ | $ 0.0533$ 0.0406 | $ 81.20 |
| 4,000+ | $ 0.0501$ 0.0381 | $ 152.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 650nV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 50uA | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV358 is a single-supply, low-power CMOS dual operational amplifier. These amplifiers offer 1MHz bandwidth, rail-to-rail input and output, and single-supply operation from 2.1V to 5.5V. An integrated anti-RF filter significantly improves RF immunity without requiring additional components. With a typical quiescent supply current of 50μA per amplifier and an ultra-low input bias current of 10pA, this device is ideal for low-offset, low-power, and high-impedance applications such as smoke detectors, photodiode amplifiers, and other sensors.
Features
- General-purpose, low-cost
- Gain-bandwidth product: 1MHz
- Low input bias current: 10pA (typical)
- Low offset voltage: 5mV (maximum)
- Quiescent current: 50μA per amplifier (typical)
- Unity-gain stable
- Rail-to-rail input and output
- Single-supply or dual-supply operation
- Supply voltage range: 2.1V to 5.5V
- Operating temperature: -40°C ~ +125°C
- Package type: TSSOP-8
Applications
- Temperature sensors
- Battery-powered instruments
- Smoke/gas/environmental sensors
- Medical devices
- Portable instruments and mobile devices
- Active filters
- Piezoelectric transducer amplifiers
- Sensor interfaces
- Handheld test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



