LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC LM358 product image
  • LM358 thumbnail 1
  • LM358 thumbnail 2
  • LM358 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LM358RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LM358
LCSC Part #
C53340896
Packaging
SOP-8
Customer #
Key Attributes
2 2mV 400V/ms 80dB 50nA 1MHz 500uA SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTECH PUBLIC LM358
In-Stock: 6,360
6,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.048$ 0.0365$ 0.37
100+$ 0.0378$ 0.0288$ 2.88
300+$ 0.0327$ 0.0249$ 7.47
1,000+$ 0.0289$ 0.0220$ 22.00
4,000+$ 0.0258$ 0.0197$ 78.80
8,000+$ 0.0243$ 0.0185$ 148.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTECH PUBLIC
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate400V/ms
Input Offset Current(Ios)10nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-20℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current50nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product1MHz
Quiescent Current500uA
Input Voltage Noise Density-
Rail to Rail-
Dual Supply-12V~-1.5V;1.5V~12V
Single Supply3V~24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This is a dual-channel, low-power differential operational amplifier that can be powered by either a single or dual supply. It features high open-loop gain, internal compensation, high common-mode input range, good temperature stability, and output short-circuit protection. It operates from supply voltages as low as 3.0V up to 24V, with a common-mode input range that includes the negative supply rail, requires no external biasing, and an output voltage range that includes the negative supply voltage.

Features

AI Translation
  • General purpose, low cost
  • Gain bandwidth product: 1MHz
  • Single supply voltage range: 3V~24V
  • Dual supply voltage range: ±1.5V to ±12V
  • Low power consumption: typical 0.5mA@VCC = 5V
  • Internal frequency compensation
  • Output short-circuit protection
  • Package type: SOP-8

Applications

AI Translation
  • Temperature sensors
  • Battery-powered instruments
  • Smoke/gas/environmental sensors
  • Medical devices
  • Portable instruments and mobile devices
  • Active filters
  • Piezoelectric transducer amplifiers
  • Sensor interfaces
  • Audio amplifiers