LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC HT7133S product image
  • HT7133S thumbnail 1
  • HT7133S thumbnail 2
  • HT7133S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC HT7133SRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
HT7133S
LCSC Part #
C53340885
Packaging
SOT-23
Customer #
Key Attributes
3.3V Positive Fixed SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTECH PUBLIC HT7133S
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0338$ 0.0257$ 0.51
200+$ 0.0262$ 0.0200$ 4.00
1,000+$ 0.022$ 0.0168$ 16.80
2,000+$ 0.0195$ 0.0149$ 29.80
10,000+$ 0.0173$ 0.0132$ 132.00
20,000+$ 0.0161$ 0.0123$ 246.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingSOT-23
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)3uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage36V
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The HT71 series are micropower low-dropout regulators available in multiple output voltages. These devices feature very low quiescent current, thermal limiting protection during output short-circuit conditions, and an internal thermal shutdown circuit. Due to their low input-to-output voltage differential and bias current specifications, these devices are ideal for battery-powered computing, consumer, and industrial equipment to extend battery life.

Features

AI Translation
  • Input voltage up to 36V
  • Output current up to 100mA (typical)
  • No-load current 3μA (typical)
  • Output accuracy ±2.5%
  • Compact packages: SOT89-3 and SOT23

Applications

AI Translation
  • Handheld instruments
  • Battery-powered consumer products
  • Test and measurement equipment
  • Industrial power supplies