LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

TECH PUBLIC ESDBKV12VD3-0603

Produttore
TECH PUBLICAsian Brands
Cod. Prod.
ESDBKV12VD3-0603
Cod. LCSC
C53340878
Imballo
SOD-523
Numero Cliente
Attr. chiave
22V 18A@60ns 400W@8/20us 13V Bidirectional 12V SOD-523 TVS Diodes
Scheda TecnicaTECH PUBLIC ESDBKV12VD3-0603
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProduttoreTECH PUBLIC
ImballoSOD-523
Clamping Voltage22V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)18A@60ns
Peak Pulse Power Dissipation (Ppp)400W@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown13V
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)12V

Caratteristiche

Traduzione AI
  • Low operating voltage: 12V
  • Ultra-low capacitance: 0.35pF (typical)
  • Ultra-low leakage: nanoamp level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV
  • Contact discharge: ±30kV
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • 2-pin lead-free package
  • Lead-free devices
  • Response time typically < 1 ns
  • Package: SOD523 (0603)
  • Lead finish: Matte tin
  • Case material: "Green" molding compound
  • IEC 61000-4-2 (ESD) immunity test

Applicazioni

Traduzione AI
  • Mobile phones & accessories
  • Personal digital assistants
  • Laptops & handheld devices
  • Portable instruments
  • Peripherals