LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC DRV8837DSGR-TP product image
  • DRV8837DSGR-TP thumbnail 1
  • DRV8837DSGR-TP thumbnail 2
  • DRV8837DSGR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC DRV8837DSGR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
DRV8837DSGR-TP
LCSC Part #
C53340873
Packaging
DFN-8(2x2)
Customer #
Key Attributes
DFN-8(2x2) Motor Drivers, Controllers RoHS
Datasheetpdf iconTECH PUBLIC DRV8837DSGR-TP
In-Stock: 2,815
2,815 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1194$ 0.0908$ 0.45
50+$ 0.0941$ 0.0716$ 3.58
150+$ 0.0814$ 0.0619$ 9.29
500+$ 0.0719$ 0.0547$ 27.35
3,000+$ 0.0643$ 0.0489$ 146.70
6,000+$ 0.0605$ 0.0460$ 276.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTECH PUBLIC
PackagingDFN-8(2x2)
Number of H-bridges-
FeaturesCurrent sensing/regulation function
TechnologyYes
Operating temperature-40℃~+85℃
Voltage - Supply1.8V~7V
Quiescent Current(Iq)120nA
Output Current-
Peak Current-
RDS(on)330mΩ
Interface-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

DRV8837 provides an integrated motor driver solution for cameras, consumer products, toys, and other low-voltage or battery-powered motion control applications. The device can drive DC motors, solenoids, and similar loads. The output driver block consists of N-channel power MOSFETs configured as an H-bridge to drive motor windings, with an internally integrated charge pump to generate the required gate drive voltage.

The DRV8837 delivers up to 1.8A output current, with a motor supply voltage input range of 0 to 12V and a logic supply voltage input range of 1.8V to 7.0V. It features a PWM (IN1/IN2) input interface compatible with industry-standard devices, an ultra-low power standby mode with 120nA standby current, and integrated internal shutdown functions including overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperature protection. The device comes in a compact DFN2X2-8 package with an exposed thermal pad for effective heat dissipation.

Features

AI Translation
  • Separate motor and logic supply pins:
    • Motor VM: 0 to 12V
    • Logic VCC: 1.8 to 7V
  • Low RDS(on), HS + LS 330mΩ
  • nSLEEP pin
  • Low-power sleep mode (120nA)
  • 1.8A maximum drive current
  • PWM or PH/EN interface
    • DRV8837: PWM, IN1/IN2
  • Fault protection includes:
    • VCC undervoltage protection (UVP)
    • Overcurrent protection (OCP)
    • Integrated thermal shutdown (TSD)
  • Small package DFN2X2-8

Applications

AI Translation
  • Cameras
  • Motor control
  • Toys
  • Robotics
  • Medical devices
  • Office equipment
  • Consumer products