TECH PUBLIC DMN2020UFCL-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DMN2020UFCL-TP |
| LCSC Part # | C53340870 |
| Packaging | DFN-6(1.6x1.6) |
| Customer # | |
| Key Attributes | 2.1W 20V 6.5A 700mV 18mΩ@4.5V 1 N-channel N-Channel DFN-6(1.6x1.6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN-6(1.6x1.6) | |
| Output Capacitance(Coss) | 200pF | |
| Pd - Power Dissipation | 2.1W | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 6.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| RDS(on) | 18mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.16nF | |
| Gate Charge(Qg) | 10nC | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage (V_DS): 20V
- Drain current (I_DS) at V_GS = 4.5V: 6.5A
- On-resistance (R_DS(ON)) at V_GS = 4.5V: ≤ 22mΩ
- Gate with typical ESD protection
Applications
AI Translation
- Interface switches
- DC-DC converters
- Power management functions
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1213$ 0.0922 | $ 0.46 |
| 50+ | $ 0.0958$ 0.0729 | $ 3.65 |
| 150+ | $ 0.083$ 0.0631 | $ 9.47 |
| 500+ | $ 0.0734$ 0.0558 | $ 27.90 |
| 2,500+ | $ 0.0658$ 0.0501 | $ 125.25 |
| 4,000+ | $ 0.0619$ 0.0471 | $ 188.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN-6(1.6x1.6) | |
| Output Capacitance(Coss) | 200pF | |
| Pd - Power Dissipation | 2.1W | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 6.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| RDS(on) | 18mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.16nF | |
| Gate Charge(Qg) | 10nC | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage (V_DS): 20V
- Drain current (I_DS) at V_GS = 4.5V: 6.5A
- On-resistance (R_DS(ON)) at V_GS = 4.5V: ≤ 22mΩ
- Gate with typical ESD protection
Applications
AI Translation
- Interface switches
- DC-DC converters
- Power management functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



