TECH PUBLIC CD4052BM96-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | CD4052BM96-TP |
| LCSC Part # | C53340862 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 3V~15V 1.05kΩ@5V 2 SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-16 | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Bidirectional analog channel;Level shifting | |
| Voltage - Supply | 3V~15V | |
| Ron | 1.05kΩ@5V | |
| Number of Channels | 2 | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4052BM96-TP analog switch is a multiplexer/demultiplexer analog switch controlled by digital signals, featuring low on-resistance and low off-state leakage current. The analog signal amplitude through the switch can be as high as 15V<sub>p-p</sub>. For example, with V<sub>DD</sub> = 5V, GND = 0V, and V<sub>SS</sub> = -5V, an analog signal with an amplitude of -5V ~ +5V can be controlled via a 0V ~ 5V digital signal. The CD4052BM96-TP is a dual 4-to-1 analog switch. Each 4-to-1 switch group has two binary control inputs and an enable (EN) input. The two binary signals can turn on any one of the four analog channels. When the EN input is logic "1", all channels of both 4-to-1 switch groups are disabled; when the EN input is logic "0", all channels of both groups are enabled. The CD4052BM96-TP is available in an SOP16 package.
Features
- Wide supply voltage range: 3V ~ 15V
- Low on-resistance: 100Ω (VDD - VSS = 15V)
- Ultra-low quiescent power consumption and high off-state resistance
- Analog switch on-resistance difference ΔRON = 5Ω (VDD - VSS = 15V)
- Built-in address decoder and level shifter for analog switch control
Applications
- Analog/digital multiplexing and demultiplexing
- Factory automation and control
- Building automation
- Battery test equipment
- Grid infrastructure
- Power delivery
- Medical
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1117$ 0.0849 | $ 0.42 |
| 50+ | $ 0.0879$ 0.0668 | $ 3.34 |
| 150+ | $ 0.0759$ 0.0577 | $ 8.66 |
| 500+ | $ 0.067$ 0.0510 | $ 25.50 |
| 2,500+ | $ 0.0599$ 0.0456 | $ 114.00 |
| 5,000+ | $ 0.0563$ 0.0428 | $ 214.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-16 | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Bidirectional analog channel;Level shifting | |
| Voltage - Supply | 3V~15V | |
| Ron | 1.05kΩ@5V | |
| Number of Channels | 2 | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4052BM96-TP analog switch is a multiplexer/demultiplexer analog switch controlled by digital signals, featuring low on-resistance and low off-state leakage current. The analog signal amplitude through the switch can be as high as 15V<sub>p-p</sub>. For example, with V<sub>DD</sub> = 5V, GND = 0V, and V<sub>SS</sub> = -5V, an analog signal with an amplitude of -5V ~ +5V can be controlled via a 0V ~ 5V digital signal. The CD4052BM96-TP is a dual 4-to-1 analog switch. Each 4-to-1 switch group has two binary control inputs and an enable (EN) input. The two binary signals can turn on any one of the four analog channels. When the EN input is logic "1", all channels of both 4-to-1 switch groups are disabled; when the EN input is logic "0", all channels of both groups are enabled. The CD4052BM96-TP is available in an SOP16 package.
Features
- Wide supply voltage range: 3V ~ 15V
- Low on-resistance: 100Ω (VDD - VSS = 15V)
- Ultra-low quiescent power consumption and high off-state resistance
- Analog switch on-resistance difference ΔRON = 5Ω (VDD - VSS = 15V)
- Built-in address decoder and level shifter for analog switch control
Applications
- Analog/digital multiplexing and demultiplexing
- Factory automation and control
- Building automation
- Battery test equipment
- Grid infrastructure
- Power delivery
- Medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



