LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC VCAN36A2-03S(TP) product image
  • VCAN36A2-03S(TP) thumbnail 1
  • VCAN36A2-03S(TP) thumbnail 2
  • VCAN36A2-03S(TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC VCAN36A2-03S(TP)RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
VCAN36A2-03S(TP)
LCSC Part #
C53340850
Packaging
SOT-23
Customer #
Key Attributes
72V 3A 180W@8/20us 44V 36V SOT-23 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC VCAN36A2-03S(TP)
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0803$ 0.0611$ 0.31
50+$ 0.0634$ 0.0482$ 2.41
150+$ 0.0549$ 0.0418$ 6.27
500+$ 0.0486$ 0.0370$ 18.50
3,000+$ 0.0435$ 0.0331$ 99.30
6,000+$ 0.041$ 0.0312$ 187.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23
Clamping Voltage72V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)3A
Peak Pulse Power Dissipation (Ppp)180W@8/20us
Voltage - Breakdown44V
Number of Channels-
typeTVS
Reverse Leakage Current (Ir)100nA
Polarity-
Reverse Stand-Off Voltage (Vrwm)36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 36V
  • Ultra-low capacitance: 4pF
  • Ultra-low leakage: nanoamp level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test
    • Air discharge: ±30kV
    • Contact discharge: ±30kV
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • 3-pin lead-free package
  • Lead-free devices
  • Response time typically < 1 ns
  • Package: SOT-23
  • Lead finish: Matte tin
  • Case material: "Green" molding compound
  • IEC 61000-4-2 (ESD) immunity test

Applications

AI Translation
  • Industrial control
  • Personal digital assistants
  • Laptop and handheld devices
  • CAN bus protection
  • Automotive applications