LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC RB060MM-40TR(TP) product image
  • RB060MM-40TR(TP) thumbnail 1
  • RB060MM-40TR(TP) thumbnail 2
  • RB060MM-40TR(TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC RB060MM-40TR(TP)RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
RB060MM-40TR(TP)
LCSC Part #
C53340832
Packaging
SOD-123FL
Customer #
Key Attributes
40V 1 Independent 550mV@2A 2A SOD-123FL Single Diodes RoHS
Datasheetpdf iconTECH PUBLIC RB060MM-40TR(TP)
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0522$ 0.0397$ 0.40
100+$ 0.0412$ 0.0314$ 3.14
300+$ 0.0357$ 0.0272$ 8.16
3,000+$ 0.0316$ 0.0241$ 72.30
6,000+$ 0.0283$ 0.0216$ 129.60
9,000+$ 0.0267$ 0.0203$ 182.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTECH PUBLIC
PackagingSOD-123FL
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)550mV@2A
Reverse Leakage Current (Ir)100uA@40V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low power consumption, high efficiency
  • High surge current capability

Applications

AI Translation
  • Low-voltage rectification
  • Reverse polarity protection
  • Low-power applications