LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC PESD2CANFD24V-TR(TP) product image
  • PESD2CANFD24V-TR(TP) thumbnail 1
  • PESD2CANFD24V-TR(TP) thumbnail 2
  • PESD2CANFD24V-TR(TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC PESD2CANFD24V-TR(TP)RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
PESD2CANFD24V-TR(TP)
LCSC Part #
C53340824
Packaging
SOT-23
Customer #
Key Attributes
43V 2A@8/20us 90W@8/20us 26.7V 24V SOT-23 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC PESD2CANFD24V-TR(TP)
In-Stock: 2,790
2,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0522$ 0.0397$ 0.40
100+$ 0.0412$ 0.0314$ 3.14
300+$ 0.0357$ 0.0272$ 8.16
3,000+$ 0.0316$ 0.0241$ 72.30
6,000+$ 0.0283$ 0.0216$ 129.60
9,000+$ 0.0267$ 0.0203$ 182.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23
Clamping Voltage43V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)2A@8/20us
Peak Pulse Power Dissipation (Ppp)90W@8/20us
Number of Channels-
Voltage - Breakdown26.7V
typeESD
Polarity-
Reverse Leakage Current (Ir)80nA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 90W peak pulse power (8/20μs)
  • Ultra-low leakage: nA-level
  • Operating voltage: 24V
  • Low clamping voltage
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test: air discharge ±25kV, contact discharge ±20kV
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 2A (8/20μs)
  • RoHS compliant
  • Package: SOT-23
  • Lead finish: matte tin
  • Body material: "Green" molding compound
  • UL flammability classification 94V-0
  • Moisture sensitivity: Level 3 per J STD 020
  • Packaging quantity: 3000 pcs / 7-inch tape reel

Applications

AI Translation
  • Mobile phones and accessories
  • Laptops and handheld devices
  • Portable instruments
  • Set-top boxes
  • Industrial control
  • CAN bus protection
  • Automotive applications