LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC ESDCAN06-2BLY(TP) product image
  • ESDCAN06-2BLY(TP) thumbnail 1
  • ESDCAN06-2BLY(TP) thumbnail 2
  • ESDCAN06-2BLY(TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC ESDCAN06-2BLY(TP)RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
ESDCAN06-2BLY(TP)
LCSC Part #
C53340816
Packaging
SOT-23
Customer #
Key Attributes
72V 180W@8/20us 44V 35V SOT-23 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC ESDCAN06-2BLY(TP)
In-Stock: 2,790
2,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1003$ 0.0763$ 0.38
50+$ 0.0792$ 0.0602$ 3.01
150+$ 0.0686$ 0.0522$ 7.83
500+$ 0.0607$ 0.0462$ 23.10
3,000+$ 0.0544$ 0.0414$ 124.20
6,000+$ 0.0512$ 0.0390$ 234.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23
Clamping Voltage72V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)180W@8/20us
Voltage - Breakdown44V
Number of Channels-
typeESD
Reverse Leakage Current (Ir)100nA
Polarity-
Reverse Stand-Off Voltage (Vrwm)35V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 35V
  • Ultra-low capacitance: 4pF
  • Ultra-low leakage: nanoamp level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test: air discharge ±22kV, contact discharge ±22kV
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • 3-pin lead-free package, RoHS-compliant devices
  • Response time typically < 1 ns
  • Package: SOT-23
  • Lead finish: matte tin
  • Case material: "Green" molding compound
  • IEC 61000-4-2 (ESD) immunity test

Applications

AI Translation
  • Industrial control
  • Personal digital assistants
  • Laptop and handheld devices
  • CAN bus protection
  • Automotive applications