TECH PUBLIC DFLS260(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DFLS260(TP) |
| LCSC Part # | C53340812 |
| Packaging | SOD-123HE |
| Customer # | |
| Key Attributes | 60V 1 Independent 2A SOD-123HE Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123HE | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 490mV@1A;620mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- SMT package, ideal for automated insertion
- Electrical characteristics compliant with JEDEC standards
- High conductivity
- Lead-free product compliant with EU RoHS 2011/65/EU directive
- Green molding compound compliant with IEC61249 (halogen-free)
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0722$ 0.0549 | $ 0.55 |
| 100+ | $ 0.057$ 0.0434 | $ 4.34 |
| 300+ | $ 0.0494$ 0.0376 | $ 11.28 |
| 3,000+ | $ 0.0437$ 0.0333 | $ 99.90 |
| 6,000+ | $ 0.0392$ 0.0298 | $ 178.80 |
| 9,000+ | $ 0.0369$ 0.0281 | $ 252.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123HE | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 490mV@1A;620mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- SMT package, ideal for automated insertion
- Electrical characteristics compliant with JEDEC standards
- High conductivity
- Lead-free product compliant with EU RoHS 2011/65/EU directive
- Green molding compound compliant with IEC61249 (halogen-free)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



