LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC BSS138AKAR(TP) product image
  • BSS138AKAR(TP) thumbnail 1
  • BSS138AKAR(TP) thumbnail 2
  • BSS138AKAR(TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BSS138AKAR(TP)RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BSS138AKAR(TP)
LCSC Part #
C53340808
Packaging
SOT-23
Customer #
Key Attributes
350mW 60V 360mA 1V 1.5Ω@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS
Datasheetpdf iconTECH PUBLIC BSS138AKAR(TP)
In-Stock: 5,390
5,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0482$ 0.0367$ 0.37
100+$ 0.038$ 0.0289$ 2.89
300+$ 0.033$ 0.0251$ 7.53
3,000+$ 0.0292$ 0.0222$ 66.60
6,000+$ 0.0261$ 0.0199$ 119.40
9,000+$ 0.0246$ 0.0187$ 168.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23
Output Capacitance(Coss)6pF
Pd - Power Dissipation350mW
Drain to Source Voltage60V
Configuration-
Current - Continuous Drain(Id)360mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Reverse Transfer Capacitance (Crss@Vds)3pF
RDS(on)1.5Ω@10V
Number1 N-channel
Input Capacitance(Ciss)32pF
Gate Charge(Qg)4nC
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low on-resistance
  • N-channel MOSFET
  • Low input capacitance
  • Fast switching speed
  • ESD protection

Applications

AI Translation
  • DC-DC converters
  • Power management
  • Battery-powered systems and solid-state relays
  • Drivers: relays, solenoids, lamps, hammers, displays, memory, transistors, etc.