LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper M8050 product image
  • M8050 thumbnail 1
  • M8050 thumbnail 2
  • M8050 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper M8050

Manufacturer
ElecSuperAsian Brands
MPN
M8050
LCSC Part #
C5334061
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 25V 800mA SOT-23
DatasheetElecSuper M8050
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,220
2,220 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0152$ 0.15
100+$ 0.0118$ 1.18
300+$ 0.01$ 3.00
3,000+$ 0.0089$ 26.70
6,000+$ 0.0079$ 47.40
9,000+$ 0.0074$ 66.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerElecSuper
PackagingSOT-23
Current - Collector Cutoff100nA
Operating Temperature-
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO25V
Emitter-Base Voltage VEBO6V
DC Current Gain45
Pd - Power Dissipation200mW
Current - Collector(Ic)800mA
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • Power dissipation of 200mW
  • High stability and high reliability