LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN WF-MX200B2P product image
  • WF-MX200B2P thumbnail 1
  • WF-MX200B2P thumbnail 2
  • WF-MX200B2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-MX200B2PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-MX200B2P
LCSC Part #
C53340497
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
1 -25℃~+85℃ 2P 2 2mm 2A 125V 1x2P SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconBXCONN WF-MX200B2P
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1015$ 0.51
50+$ 0.0808$ 4.04
150+$ 0.0704$ 10.56
600+$ 0.0626$ 37.56
2,400+$ 0.0564$ 135.36
4,800+$ 0.0533$ 255.84
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBXCONN
PackagingSMD,P=2mm,Surface Mount,Right Angle
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialPA9T
Number of PINs Per Row2
Pitch2mm
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)10.9mm
Voltage Rating (Max)125V
Pin Structure1x2P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging600
Sales UnitPiece

Features

AI Translation
  • Smooth plastic surface, free of flash, sink marks, defects, and cracks
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 125V AC/DC
  • Rated current: 2.0A AC/DC (AWG#24, max OD 1.4mm)
  • Contact resistance: ≤40mΩ
  • Insulation resistance: >1000MΩ
  • Dielectric withstanding voltage: 500V AC/min

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.