LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
BXCONN FC-05G8P21H20 product image
  • FC-05G8P21H20 thumbnail 1
  • FC-05G8P21H20 thumbnail 2
  • FC-05G8P21H20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN FC-05G8P21H20RoHS

Manufacturer
BXCONNAsian Brands
MPN
FC-05G8P21H20
LCSC Part #
C53340304
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
-40℃~+105℃ Hinged Lid 8P 0.5mm Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconBXCONN FC-05G8P21H20
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1709$ 0.1368$ 0.68
50+$ 0.1352$ 0.1082$ 5.41
150+$ 0.1199$ 0.0960$ 14.40
500+$ 0.1008$ 0.0807$ 40.35
2,500+$ 0.0923$ 0.0739$ 184.75
5,000+$ 0.0872$ 0.0698$ 349.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerBXCONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-40℃~+105℃
Locking FeatureHinged Lid
Number of Contacts8P
Pitch0.5mm
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Smooth plastic surface, free of flash, sink marks, defects, and cracks
  • Temperature range: -40°C ~ 105°C
  • Rated current: 0.5A
  • Rated voltage: 50V, AC
  • Contact resistance: 50mΩ MAX
  • Insulation resistance: 500MΩ Min
  • Withstanding voltage: 150V AC/1 min

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.