BXCONN T-1192M5
| Manufacturer | BXCONNAsian Brands |
| MPN | T-1192M5 |
| LCSC Part # | C53340299 |
| Packaging | DIP-4P,11.2x9.2mm |
| Customer # | |
| Key Attributes | Tin Plug-in type 5mm 60A 4 12.5mm M5 DIP-4P,11.2x9.2mm Screw Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | BXCONN | |
| Packaging | DIP-4P,11.2x9.2mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 60A | |
| Number of Leg | 4 | |
| Height Above Board | 12.5mm | |
| Screw Hole Size | M5 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | BXCONN | |
| Packaging | DIP-4P,11.2x9.2mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top |
| Type | Description | |
|---|---|---|
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 60A | |
| Number of Leg | 4 | |
| Height Above Board | 12.5mm | |
| Screw Hole Size | M5 |
Introduction
The product surface must be free of obvious visual defects. Apply a 0.5~1μm copper base layer, followed by 2~2.5μm nickel plating, then matte tin plating. Rated current is 60A, thread torque is 13 lbf·in, material is H62. PCB soldering drawing tolerance is ±0.05.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.273 | $ 1.37 |
| 50+ | $ 0.2158 | $ 10.79 |
| 150+ | $ 0.1913 | $ 28.70 |
| 1,000+ | $ 0.1608 | $ 160.80 |
| 2,000+ | $ 0.1471 | $ 294.20 |
| 5,000+ | $ 0.139 | $ 695.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | BXCONN | |
| Packaging | DIP-4P,11.2x9.2mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 60A | |
| Number of Leg | 4 | |
| Height Above Board | 12.5mm | |
| Screw Hole Size | M5 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | BXCONN | |
| Packaging | DIP-4P,11.2x9.2mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top |
| Type | Description | |
|---|---|---|
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 60A | |
| Number of Leg | 4 | |
| Height Above Board | 12.5mm | |
| Screw Hole Size | M5 |
Introduction
The product surface must be free of obvious visual defects. Apply a 0.5~1μm copper base layer, followed by 2~2.5μm nickel plating, then matte tin plating. Rated current is 60A, thread torque is 13 lbf·in, material is H62. PCB soldering drawing tolerance is ±0.05.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



