LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN T-1192M4 product image
  • T-1192M4 thumbnail 1
  • T-1192M4 thumbnail 2
  • T-1192M4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN T-1192M4RoHS

Manufacturer
BXCONNAsian Brands
MPN
T-1192M4
LCSC Part #
C53340298
Packaging
DIP-4P,11.1x9.2mm
Customer #
Key Attributes
Tin Plug-in type (with screw) 5mm 45A Brass 7 10.5mm M4 DIP-4P,11.1x9.2mm Screw Connectors RoHS
Datasheetpdf iconBXCONN T-1192M4
Custom CablesMOQ 1pc
In-Stock: 175
175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2043$ 1.02
50+$ 0.1615$ 8.08
150+$ 0.1432$ 21.48
1,000+$ 0.1203$ 120.30
2,000+$ 0.1101$ 220.20
5,000+$ 0.104$ 520.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerBXCONN
PackagingDIP-4P,11.1x9.2mm
Ontology CoatingTin
appearance and shapePlug-in type (with screw)
Terminal TypeTop
Pin Spacing(Adjacent)5mm
Current Rating45A
Body MaterialBrass
Number of Leg7
Height Above Board10.5mm
Screw Hole SizeM4

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • Rated current: 45A
  • Material: 1.0mm brass
  • Surface finish: tin plating
  • Thread hole: M4
  • PCB soldering diagram (tolerance: ±0.05)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.