LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper SMAJ26A product image
  • SMAJ26A thumbnail 1
  • SMAJ26A thumbnail 2
  • SMAJ26A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper SMAJ26ARoHS

Manufacturer
ElecSuperAsian Brands
MPN
SMAJ26A
LCSC Part #
C5334021
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 26VWM 42.1VC SMA(DO-214AC)
Datasheetpdf iconElecSuper SMAJ26A
In-Stock: 920
920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0173$ 0.35
200+$ 0.0169$ 3.38
600+$ 0.0167$ 10.02
2,000+$ 0.0164$ 32.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSMA(DO-214AC)
Clamping Voltage42.1V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)9.5A
Peak Pulse Power Dissipation (Ppp)400W
Number of Channels1
Voltage - Breakdown28.9V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)26V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package with built-in stress relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • MSL Level 1 per J-STD-020
  • IEC 61000-4-2 (ESD) ±30KV (air discharge) ±30KV (contact discharge)
  • 400W peak pulse power capability at 10/1000μs waveform, 0.01% duty cycle
  • Fast response time
  • Typical reverse leakage current less than 1μA at voltages above 10V
  • Plastic package meets UL 94V-0 flammability rating
  • High-temperature soldering capability: 260°C / 10 seconds at terminals
  • Case: JEDEC DO-214AC, glass passivated junction with molded plastic body
  • Terminals: Tin plated, solderable per applicable standards
  • Polarity: Color band indicates cathode (except bidirectional types)
  • Standard packaging: 12mm carrier tape
  • Weight: 0.07g