ElecSuper SMF30CA
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | SMF30CA |
| LCSC Part # | C5333994 |
| Package | SOD-123F |
| Customer # | |
| Key Attributes | TVS DIODE 30VWM 48.4VC SOD-123F |
| Description | 4.1A 48.4V 200W 33.3V Bidirectional 30V SOD-123F TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Package | SOD-123F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,280 
1,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0268 | $ 0.54 |
200+ | $ 0.0204 | $ 4.08 |
600+ | $ 0.0168 | $ 10.08 |
3,000+ | $ 0.0147 | $ 44.10 |
9,000+ | $ 0.0128 | $ 115.20 |
21,000+ | $ 0.0118 | $ 247.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$