JSMSEMI SI1555DL-T1-GE3-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | SI1555DL-T1-GE3-JSM |
| LCSC Part # | C53337917 |
| Package | SOT-363 |
| Customer # | |
| Description | 300mW 20V 1.1V 180mΩ@4.5V 1 N-Channel + 1 P-Channel N-Channel + P-Channel SOT-363 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1324 | $ 0.66 |
50+ | $ 0.1053 | $ 5.27 |
150+ | $ 0.0918 | $ 13.77 |
500+ | $ 0.0817 | $ 40.85 |
3,000+ | $ 0.0736 | $ 220.80 |
6,000+ | $ 0.0695 | $ 417.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$