jianfu THBM03-LC-R
| Manufacturer | jianfuAsian Brands |
| MPN | THBM03-LC-R |
| LCSC Part # | C53337349 |
| Packaging | SMD,7x3.5mm |
| Customer # | |
| Key Attributes | 12V 3.5mm Rectangular Button SPST 7mm 50mA SMD,7x3.5mm Tactile Switches |
| Datasheet | jianfu THBM03-LC-R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | jianfu | |
| Packaging | SMD,7x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 3.5mm | |
| Actuator Style | Rectangular Button | |
| Circuit | SPST | |
| Length | 7mm | |
| Height | 3.6mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | jianfu | |
| Packaging | SMD,7x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Width | 3.5mm | |
| Actuator Style | Rectangular Button | |
| Circuit | SPST | |
| Length | 7mm | |
| Height | 3.6mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0527 | $ 0.53 |
| 100+ | $ 0.042 | $ 4.20 |
| 300+ | $ 0.0367 | $ 11.01 |
| 2,000+ | $ 0.0326 | $ 65.20 |
| 4,000+ | $ 0.0294 | $ 117.60 |
| 10,000+ | $ 0.0278 | $ 278.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | jianfu | |
| Packaging | SMD,7x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 3.5mm | |
| Actuator Style | Rectangular Button | |
| Circuit | SPST | |
| Length | 7mm | |
| Height | 3.6mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | jianfu | |
| Packaging | SMD,7x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Width | 3.5mm | |
| Actuator Style | Rectangular Button | |
| Circuit | SPST | |
| Length | 7mm | |
| Height | 3.6mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

