TE Connectivity DTM04-6P
| Manufacturer | |
| MPN | DTM04-6P |
| LCSC Part # | C5333560 |
| Packaging | P=3.81mm |
| Customer # | |
| Key Attributes | 6 Way Receptacle |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=3.81mm | |
| Pitch | - | |
| Current Rating | 7.5A | |
| Number of Rows | 3 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (Max) | 250V | |
| Type | Automotive Connector Housing | |
| Number of Pins | 6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=3.81mm | |
| Pitch | - | |
| Current Rating | 7.5A |
| Type | Description | |
|---|---|---|
| Number of Rows | 3 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (Max) | 250V | |
| Type | Automotive Connector Housing | |
| Number of Pins | 6P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0036 | $ 2.00 |
| 10+ | $ 1.7334 | $ 17.33 |
| 30+ | $ 1.5642 | $ 46.93 |
| 100+ | $ 1.3916 | $ 139.16 |
| 650+ | $ 1.3135 | $ 853.78 |
| 1,300+ | $ 1.2793 | $ 1663.09 |
Standard Packaging650/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=3.81mm | |
| Pitch | - | |
| Current Rating | 7.5A | |
| Number of Rows | 3 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (Max) | 250V | |
| Type | Automotive Connector Housing | |
| Number of Pins | 6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=3.81mm | |
| Pitch | - | |
| Current Rating | 7.5A |
| Type | Description | |
|---|---|---|
| Number of Rows | 3 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (Max) | 250V | |
| Type | Automotive Connector Housing | |
| Number of Pins | 6P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



