LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CJT(Changjiang Connectors) A2008WR-2X8P

Manufacturer
MPN
A2008WR-2X8P
LCSC Part #
C5333439
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
2.00mm pitch wire to board connector
DatasheetCJT(Changjiang Connectors) A2008WR-2X8P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row8
Number of Rows2
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary Features-
Number of PINs16P
Contact PlatingTin
Operating Temperature-40℃~+105℃
Plastic MaterialPA46
Color-
X-Length of Bottom Edge on Board (Spacing Line)-
Row Spacing-
Pin Structure2x8P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.