ZHT ZHTPT107-1
| Manufacturer | ZHTAsian Brands |
| MPN | ZHTPT107-1 |
| LCSC Part # | C5333381 |
| Packaging | Through Hole,19x10mm |
| Customer # | |
| Key Attributes | 1000:1000 2mA 2mA 0.02kHz~10kHz Through Hole,19x10mm Current Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | ZHT | |
| Packaging | Through Hole,19x10mm | |
| Turns Ratio | 1000:1000 | |
| Rated Output Current | 2mA | |
| Rated input Current | 2mA | |
| Frequency Range | 0.02kHz~10kHz | |
| Isolation Voltage(Vrms) | 3.2kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 168
168 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9131$ 0.8218 | $ 0.82 |
| 10+ | $ 0.7373$ 0.6636 | $ 6.64 |
| 30+ | $ 0.6494$ 0.5845 | $ 17.54 |
| 100+ | $ 0.5615$ 0.5054 | $ 50.54 |
| 350+ | $ 0.4851$ 0.4366 | $ 152.81 |
| 1,050+ | $ 0.4574$ 0.4117 | $ 432.29 |
Standard Packaging350/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | ZHT | |
| Packaging | Through Hole,19x10mm | |
| Turns Ratio | 1000:1000 | |
| Rated Output Current | 2mA | |
| Rated input Current | 2mA | |
| Frequency Range | 0.02kHz~10kHz | |
| Isolation Voltage(Vrms) | 3.2kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



