HenryTech HT-ADP-2-1+
| Manufacturer | HenryTechAsian Brands |
| MPN | HT-ADP-2-1+ |
| LCSC Part # | C5333356 |
| Packaging | SMD-6P,8.7x6.5mm |
| Customer # | |
| Key Attributes | Low Insertion Loss, High Performance RF Power Splitter/Combiner |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | HenryTech | |
| Packaging | SMD-6P,8.7x6.5mm | |
| Frequency Range | 500kHz~400MHz | |
| Voltage - Supply | - | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -40℃~+85℃ | |
| Amplitude Unbalance | 0.1dB | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 92
92 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.2726 | $ 13.27 |
| 10+ | $ 10.9541 | $ 109.54 |
| 30+ | $ 9.8324 | $ 294.97 |
| 100+ | $ 8.8913 | $ 889.13 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | HenryTech | |
| Packaging | SMD-6P,8.7x6.5mm | |
| Frequency Range | 500kHz~400MHz | |
| Voltage - Supply | - | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -40℃~+85℃ | |
| Amplitude Unbalance | 0.1dB | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5333356 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



