HenryTech HT-TC1-1T+
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | HT-TC1-1T+ |
| LCSC Part # | C5333338 |
| Package | SMD-5P,3.8x3.8mm |
| Customer # | |
| Key Attributes | RF Transformer |
| Description | 15.46dB 5° 400kHz~500MHz 1:1 1.84dB SMD-5P,3.8x3.8mm Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Package | SMD-5P,3.8x3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,357
1,357
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0404 | $ 2.04 |
10+ | $ 1.7215 | $ 17.22 |
30+ | $ 1.5227 | $ 45.68 |
100+ | $ 1.2551 | $ 125.51 |
500+ | $ 1.1621 | $ 581.05 |
1,000+ | $ 1.122 | $ 1122.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$