LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GONGMOSEMI GM2501KCBZ product image
  • GM2501KCBZ thumbnail 1
  • GM2501KCBZ thumbnail 2
  • GM2501KCBZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

GONGMOSEMI GM2501KCBZRoHS

Manufacturer
GONGMOSEMIAsian Brands
MPN
GM2501KCBZ
LCSC Part #
C5333268
Packaging
WLCSP-6(1.2x0.9)
Customer #
Key Attributes
1A point-of-load step-down voltage regulator
Datasheetpdf iconGONGMOSEMI GM2501KCBZ
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9385$ 0.94
10+$ 0.741$ 7.41
30+$ 0.6422$ 19.27
100+$ 0.545$ 54.50
500+$ 0.486$ 243.00
1,000+$ 0.4558$ 455.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerGONGMOSEMI
PackagingWLCSP-6(1.2x0.9)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching8MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Output discharge;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage2.3V~5.5V
Switch tube (built-in/external)Built-in
Output Current1A
Output Voltage3.3V
Quiescent Current18uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

GM2501 is a compact, high-efficiency high-frequency DC-DC regulator (µPOL). The switching frequency ranges from 6.5MHz to 10MHz, allowing the use of very small external components. Fixed output voltages between 1.2V and 3.3V are available, supporting input voltages from 2.3V to 5.5V. The 18µA low quiescent current enables high efficiency even under very light loads. At light load currents, the regulator automatically enters pulse frequency modulation (PFM) operating mode to achieve optimal efficiency across the entire load current range. If PFM mode is not required, the MODE pin can be set HIGH to force fixed-frequency operation (PWM). The µPOL comes in a compact 6-pin WLCSP package with a 400µm pin pitch and dimensions of 1.2mm x 0.9mm x 0.6mm.

Features

AI Translation
  • Output Current: 1A
  • Switching Frequency: 6.5 - 10MHz
  • Selectable PFM Light-Load Operation
  • Quiescent Current: 18uA
  • Peak Efficiency: 95%
  • Input Voltage Range: 2.3V to 5.5V
  • Fixed Output Voltage: 1.2V to 3.3V
  • Fast Load Transient Response
  • 100% Duty Cycle
  • Logic Enable Input
  • Soft Start
  • Input Undervoltage Lockout
  • Overcurrent Protection
  • Thermal Shutdown
  • Active Output Discharge
  • RoHS Compliant, Lead-Free

Applications

AI Translation
  • Optical modules
  • Mobile phones
  • Tablet PCs
  • Wireless data cards
  • Embedded power supplies
  • Wearable devices
  • IoT
  • Security surveillance systems