SAMYOUNG CLZ 63V100UF 10*10
| Manufacturer | |
| Mfr. Part # | CLZ 63V100UF 10*10 |
| LCSC Part # | C53330124 |
| Package | SMD,D10xL10mm |
| Customer # | |
| Description | 63V ±20% 100uF SMD,D10xL10mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | SMD,D10xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2883 $ 0.2739 | $ 1.37 |
50+ | $ 0.2295 $ 0.2181 | $ 10.91 |
150+ | $ 0.2042 $ 0.1940 | $ 29.10 |
500+ | $ 0.1727 $ 0.1641 | $ 82.05 |
2,500+ | $ 0.1587 $ 0.1508 | $ 377.00 |
5,000+ | $ 0.1503 $ 0.1428 | $ 714.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$