SAMYOUNG NXA 25V330UF 10*12.5
| Manufacturer | |
| Mfr. Part # | NXA 25V330UF 10*12.5 |
| LCSC Part # | C53330108 |
| Package | Through Hole,D10xL12.5mm |
| Customer # | |
| Description | 25V ±20% 330uF Through Hole,D10xL12.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D10xL12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1636 $ 0.1555 | $ 0.78 |
50+ | $ 0.1302 $ 0.1237 | $ 6.19 |
150+ | $ 0.1159 $ 0.1102 | $ 16.53 |
500+ | $ 0.098 $ 0.0931 | $ 46.55 |
2,500+ | $ 0.0901 $ 0.0856 | $ 214.00 |
5,000+ | $ 0.0853 $ 0.0811 | $ 405.50 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$