R+O HL1N20W
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HL1N20W |
| LCSC Part # | C53329058 |
| Package | SOT-23-3L |
| Customer # | |
| Description | 200V 1A 2.6V 1.5W 780mΩ@10V N-Channel SOT-23-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0697 | $ 0.35 |
50+ | $ 0.0681 | $ 3.41 |
150+ | $ 0.0671 | $ 10.07 |
500+ | $ 0.0661 | $ 33.05 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$