R+O HL2308
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HL2308 |
| LCSC Part # | C53329056 |
| Package | SOT-23 |
| Customer # | |
| Description | 60V 2A 1.5V 1W 180mΩ@10V N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,970
2,970
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0558 | $ 0.56 |
100+ | $ 0.0445 | $ 4.45 |
300+ | $ 0.0388 | $ 11.64 |
3,000+ | $ 0.0345 | $ 103.50 |
6,000+ | $ 0.0311 | $ 186.60 |
9,000+ | $ 0.0294 | $ 264.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$