MOT MJE15032-MOT
| Manufacturer | MOTAsian Brands |
| MPN | MJE15032-MOT |
| LCSC Part # | C53328973 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 250V 1 NPN NPN 8A TO-220 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MOT | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| DC Current Gain | 70;50;10 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 50W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 8A | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High voltage: VCEO = 250V
- Complementary to MJE15033
- TO-220 package
Applications
AI Translation
- High-fidelity audio output amplifier
- General-purpose power amplifier
In-Stock: 51
51 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2756 | $ 0.28 |
| 10+ | $ 0.269 | $ 2.69 |
| 50+ | $ 0.2658 | $ 13.29 |
| 100+ | $ 0.2609 | $ 26.09 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MOT | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| DC Current Gain | 70;50;10 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 50W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 8A | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High voltage: VCEO = 250V
- Complementary to MJE15033
- TO-220 package
Applications
AI Translation
- High-fidelity audio output amplifier
- General-purpose power amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



