baocheng SMF10A
| Manufacturer | baochengAsian Brands |
| MPN | SMF10A |
| LCSC Part # | C53327526 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | 17V 11.8A@10/1000us 200W@10/1000us 12.3V Unidirectional 10V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 17V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 11.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Number of Channels | - | |
| Voltage - Breakdown | 12.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2.5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application for optimized board space
- Low-profile package
- Glass passivated junction
- Low inductance
- ESD IEC-61000-4-2 air discharge +30kV, contact discharge +30kV
- High-temperature soldering: 260℃/10 sec at terminals
In-Stock: 1,960
1,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0112$ 0.0107 | $ 0.21 |
| 200+ | $ 0.0109$ 0.0104 | $ 2.08 |
| 600+ | $ 0.0108$ 0.0103 | $ 6.18 |
| 3,000+ | $ 0.0106$ 0.0101 | $ 30.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 17V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 11.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Number of Channels | - | |
| Voltage - Breakdown | 12.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2.5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application for optimized board space
- Low-profile package
- Glass passivated junction
- Low inductance
- ESD IEC-61000-4-2 air discharge +30kV, contact discharge +30kV
- High-temperature soldering: 260℃/10 sec at terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



