LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng SMF9.0A product image
  • SMF9.0A thumbnail 1
  • SMF9.0A thumbnail 2
  • SMF9.0A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng SMF9.0ARoHS

Manufacturer
baochengAsian Brands
MPN
SMF9.0A
LCSC Part #
C53327524
Packaging
SOD-123FL
Customer #
Key Attributes
15.4V 13A 200W@10/1000us 11.1V Unidirectional 9V SOD-123FL TVS Diodes RoHS
Datasheetpdf iconbaocheng SMF9.0A
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0112$ 0.0107$ 0.21
200+$ 0.0109$ 0.0104$ 2.08
600+$ 0.0108$ 0.0103$ 6.18
3,000+$ 0.0106$ 0.0101$ 30.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufacturerbaocheng
PackagingSOD-123FL
Clamping Voltage15.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)13A
Peak Pulse Power Dissipation (Ppp)200W@10/1000us
Number of Channels-
Voltage - Breakdown11.1V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)9V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application for optimized board space
  • Low-profile package
  • Glass passivated junction
  • Low inductance
  • ESD IEC-61000-4-2 air discharge +30kV, contact discharge +30kV
  • High-temperature soldering: 260℃/10 sec at terminals