LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng SMF7.5A product image
  • SMF7.5A thumbnail 1
  • SMF7.5A thumbnail 2
  • SMF7.5A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng SMF7.5ARoHS

Manufacturer
baochengAsian Brands
MPN
SMF7.5A
LCSC Part #
C53327522
Packaging
SOD-123FL
Customer #
Key Attributes
12.9V 15.5A@10/1000us 200W@10/1000us 9.21V Unidirectional 7.5V SOD-123FL TVS Diodes RoHS
Datasheetpdf iconbaocheng SMF7.5A
In-Stock: 9,000
9,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0229$ 0.0218$ 0.44
200+$ 0.0177$ 0.0169$ 3.38
600+$ 0.0148$ 0.0141$ 8.46
3,000+$ 0.013$ 0.0124$ 37.20
9,000+$ 0.0115$ 0.0110$ 99.00
21,000+$ 0.0107$ 0.0102$ 214.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufacturerbaocheng
PackagingSOD-123FL
Clamping Voltage12.9V
Operating Temperature-
Peak Pulse Current (Ipp)15.5A@10/1000us
Peak Pulse Power Dissipation (Ppp)200W@10/1000us
Voltage - Breakdown9.21V
Number of Channels-
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)50uA
Reverse Stand-Off Voltage (Vrwm)7.5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application for optimized board space
  • Low-profile package
  • Glass passivated junction
  • Low inductance
  • ESD IEC-61000-4-2 air discharge +30kV, contact discharge +30kV
  • High-temperature soldering: 260℃/10 sec at terminals