JMEconn 5001-BAP0837-40FR-00-B
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001-BAP0837-40FR-00-B |
| LCSC Part # | C53327464 |
| Packaging | SMD,P=0.8mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 2 0.8mm Surface Mount,Vertical 40P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 40P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product specification covers the test methods, general performance, and characteristics of 0.8 pitch board-to-board connectors.
Features
- Recommended PCB layout tolerance: ±0.05
- Insertion force: 150g max per contact
- Withdrawal force: 25g min per contact
- Durability: 30 cycles
- Rated voltage: 50V AC
- Rated current: 0.5A
- Initial contact resistance: 50mΩ max
- Dielectric withstanding voltage: 500V AC RMS/min
- Insulation resistance: 100MΩ min
- Hazardous substances compliant
- Operating temperature range: -40°C ~ 105°C
- Storage temperature range: -40°C ~ 85°C
Applications
This specification applies to 0.8 pitch board-to-board connectors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9642 | $ 0.96 |
| 10+ | $ 0.782 | $ 7.82 |
| 30+ | $ 0.6901 | $ 20.70 |
| 100+ | $ 0.5998 | $ 59.98 |
| 500+ | $ 0.545 | $ 272.50 |
| 1,000+ | $ 0.5176 | $ 517.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 40P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product specification covers the test methods, general performance, and characteristics of 0.8 pitch board-to-board connectors.
Features
- Recommended PCB layout tolerance: ±0.05
- Insertion force: 150g max per contact
- Withdrawal force: 25g min per contact
- Durability: 30 cycles
- Rated voltage: 50V AC
- Rated current: 0.5A
- Initial contact resistance: 50mΩ max
- Dielectric withstanding voltage: 500V AC RMS/min
- Insulation resistance: 100MΩ min
- Hazardous substances compliant
- Operating temperature range: -40°C ~ 105°C
- Storage temperature range: -40°C ~ 85°C
Applications
This specification applies to 0.8 pitch board-to-board connectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



