LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001-BAP0846-120MR-00-B product image
  • 5001-BAP0846-120MR-00-B thumbnail 1
  • 5001-BAP0846-120MR-00-B thumbnail 2
  • 5001-BAP0846-120MR-00-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-BAP0846-120MR-00-BRoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-BAP0846-120MR-00-B
LCSC Part #
C53327463
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
2 0.8mm Surface Mount,Vertical 120P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconJMEconn 5001-BAP0846-120MR-00-B
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4419$ 2.44
10+$ 2.0768$ 20.77
30+$ 1.8497$ 55.49
100+$ 1.6147$ 161.47
500+$ 1.5099$ 754.95
1,000+$ 1.4639$ 1463.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJMEconn
PackagingSMD,P=0.8mm
Voltage Rating50V
Supplementary FeaturesWith column
Current Rating (Max)500mA
Number of Rows2
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins120P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Recommended PCB layout tolerance: ±0.05
  • Dimensions to be interpreted per ANSI Y14.5M-1994
  • Insertion force: 150g max per contact
  • Extraction force: 25g min per contact
  • Durability: 30 cycles
  • Rated voltage: 50V AC
  • Rated current: 0.5A
  • Initial contact resistance: 50mΩ max
  • Dielectric withstanding voltage: 500V AC RMS min
  • Insulation resistance: 100MΩ min
  • Hazardous substances shall comply with document standards

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.